Print Page
15 In Stock
132 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.550 |
5+ | €38.760 |
10+ | €37.970 |
Price for:Each
Minimum: 1
Multiple: 1
€39.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 601-6469-066 is a 2NC Safety Guard Switch with triple coded stainless steel actuator and DPST-NC contact configuration.
- Sub-miniature switch
- Slow make/break contacts
- Positive drive forced disconnect on all NC contacts
- Hinged snap-shut lid seals to IP65
- 83mm Short body
Applications
Industrial, Safety
Technical Specifications
Product Range
SKT
Switch Terminals
-
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020109