Print Page
65 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.770 |
5+ | €50.590 |
10+ | €49.470 |
Price for:Each
Minimum: 1
Multiple: 1
€51.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No601.6169.026
Order Code331284
Product RangeENK
Technical Datasheet
Product RangeENK
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max400V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 601.6169.026 is a 3-pole Safety Interlock Switch with stainless steel metal actuator and DPST-NC, SPST-NO contact configuration.
- Forced disconnection of NC contacts
- Galvanic-ally separated contacts according to Zb form
- IP65 Protection rating
- 10N Actuator retention force
- -30 to +80°C Operating temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
ENK
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
400V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14