Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-078-13
Order Code2950104
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.030 |
Price for:Each
Minimum: 1
Multiple: 1
€19.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-078-13
Order Code2950104
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires. 100% stainless steel anti-magnetic, rustproof and acid-resistant, reflection-free matt fine polished. Austenitic chromium nickel quality steel with low carbon content, for good corrosion resistance. Dissipative black ESD coating achieves surface leakage resistance of 10^6 to 10^9 ohm.
- Tapering, tips width 1 mm
- Form PSF
- Material stainless steel SA antimagnetic
- Matt polished surface, smooth and glare-free
- ESD coating dissipative between 10^6 to 10^9 ohm
- Length: 130mm
- Weight: 20g
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016