Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-030
Order Code3815389
Also Known AsGTIN UPC EAN: 4250838505222
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.340 |
Price for:Each
Minimum: 1
Multiple: 1
€108.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-030
Order Code3815389
Also Known AsGTIN UPC EAN: 4250838505222
Technical Datasheet
No. of Tweezers3
Tweezer Set ContentsGeneral Purpose Tweezers 5-031, 5-036, 5-037
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 5-030 is a 3-piece general purpose Electronic Tweezer from Titan non-reflective super light stainless with solder and repellent.
Applications
Industrial
Technical Specifications
No. of Tweezers
3
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (07-Nov-2024)
Tweezer Set Contents
General Purpose Tweezers 5-031, 5-036, 5-037
Product Range
-
Technical Docs (1)
Alternatives for 5-030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06