Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.937 |
50+ | €0.593 |
100+ | €0.556 |
250+ | €0.509 |
Price for:Each
Minimum: 10
Multiple: 10
€9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSPK6-0.006-00-104
Order Code681090
Technical Datasheet
Thermal Conductivity1.1W/m.K
Conductive MaterialBoron Nitride Filled Silicone Elastomer
Thickness0.152mm
Thermal Impedance0.82°C/W
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad K-6 is a medium performance film-based thermally conductive insulator. The film is coated with a silicone elastomer to deliver high performance and provides a continuous, physically tough, dielectric barrier against ‘cut-through ’and resultant assembly failures.
- Thermal impedance: 0.49°C-in²/W (@50 psi)
- Tough dielectric barrier against cut-through
- Medium performance Kapton®-based film
Technical Specifications
Thermal Conductivity
1.1W/m.K
Thickness
0.152mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Boron Nitride Filled Silicone Elastomer
Thermal Impedance
0.82°C/W
External Length
-
Product Range
-
Technical Docs (3)
Alternatives for SPK6-0.006-00-104
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361