Print Page
Image is for illustrative purposes only. Please refer to product description.
972 In Stock
768 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.780 |
5+ | €34.340 |
10+ | €29.650 |
20+ | €29.060 |
Price for:Each
Minimum: 1
Multiple: 1
€40.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.125-00-4/4
Order Code8783446
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive Material-
Thickness3.18mm
Thermal Impedance-
Dielectric Strength-
External Length100mm
External Width100mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Ultra-conformable thermally conductive material for filling air gap. Gap Pad VO ultra soft is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. Gap Pad VO Ultra Soft is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare-leaded devices.
- UL94V-0 Flammability rating
- Highly conformable and low hardness
- Puncture, shear and tear-resistant
- Decreased strain
- Gel-like modulus
- Electrically isolating
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
3.18mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
-
Thermal Impedance
-
External Length
100mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03