Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoD-FARR-0044
Order Code936728
Also Known AsIDH 2165726
Technical Datasheet
51 In Stock
75 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.190 |
5+ | €14.570 |
10+ | €14.000 |
20+ | €13.420 |
50+ | €11.590 |
Price for:Each
Minimum: 1
Multiple: 1
€23.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoD-FARR-0044
Order Code936728
Also Known AsIDH 2165726
Technical Datasheet
Thermal Conductivity0.8W/m.K
Conductive Material-
Thickness2mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width100mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Adhesive backed
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
2mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036