Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
120 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.230 |
5+ | €13.210 |
10+ | €12.080 |
20+ | €11.130 |
50+ | €9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€19.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoBP100-0.005-00-6/6
Order Code8783705
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity0.8W/m.K
Breakdown Voltage Vbr3kV
Thickness0.127mm
Volume Resistivity100000000000ohm-m
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Can be used to mount heat sink onto a graphics/ drive processor or heat spreader onto a PCB
- Thermal impedance: 0.86℃ - in²/W (@ 100 psi)
- High bond strength to a variety of surfaces
- Double-sided pressure sensitive adhesive tape
- High performance, thermally conductive acrylic adhesive
- Can be used instead of heat cure adhesive, screw mounting or clip mounting
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
3kV
Volume Resistivity
100000000000ohm-m
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
0.8W/m.K
Thickness
0.127mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515