Print Page
Image is for illustrative purposes only. Please refer to product description.
1,247 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.973 |
50+ | €0.616 |
100+ | €0.578 |
250+ | €0.528 |
Price for:Each
Minimum: 10
Multiple: 10
€9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part No3223-07FR-104NH
Order Code664224
Technical Datasheet
Thickness0.178mm
Conductive Material-
Thermal Conductivity0.9W/m.K
Thermal Impedance-
Volume Resistivity1ohm-cm
External Length-
External Width-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Suitable for TO-3P packages
- Clean, grease-free and flexible
- 0.45°C/W thermal resistance
- Electrically isolating to 3.5kV (min)
- Silicon rubber/fibreglass
- -60℃ to +180℃ operating temperature
- 0.18mm thickness
Technical Specifications
Thickness
0.178mm
Thermal Conductivity
0.9W/m.K
Volume Resistivity
1ohm-cm
External Width
-
SVHC
No SVHC (07-Nov-2024)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174