Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €298.200 |
5+ | €292.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€298.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9535 060U500P
Order Code1182155
Technical Datasheet
Cable ShieldingScreened
No. of Cores5Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9535 060U500P is a 152m 5-core chrome Shielded Computer Cable for use with the EIA RS-232 applications. It has stranded tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® shield (100% coverage), 24AWG stranded tinned copper drain wire and a PVC jacket.
- CPR: Eca
- 122.326N Maximum recommended pulling tension
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Instrumentation, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
4.8mm
Product Range
-
No. of Cores
5Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 9535 060U500P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5