Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
60 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€85.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8259 010100
Order Code1610300
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.902mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The 8259 010100 is a RG-58A/U type Coaxial Cable with polyethylene insulation and tinned copper braided shield (95% coverage). It is made of 20AWG 0.35" tinned copper conductor and PVC jacket.
- CPR: Eca
- 75°C Non-UL Temperature Rating
- 50Ω Impedance
- 0.092μH/ft Nominal Inductance
- 30.8pF/ft Nominal Capacitance Conductor to Shield
- 1.2ns/ft Nominal Delay
- 1400V RMS Maximum Operating Voltage (Non-UL)
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.902mm
SVHC
Boric acid (14-Jun-2023)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
-
Technical Docs (1)
Alternatives for 8259 010100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001