Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No3084A T5U500
Order Code1769514
Product RangeDeviceBus Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,178.000 |
5+ | €1,154.000 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
€1,178.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No3084A T5U500
Order Code1769514
Product RangeDeviceBus Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 36AWG, 19 x 34AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.11mm
Product RangeDeviceBus Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- CPR: Eca
- Tinned copper conductor
- PVC insulation (power)
- FPE insulation (data)
- Outside diameter: 7.11mm
- Aluminium foil-polyester tape shield
- Tinned copper braid
- PVC jacket
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Grey
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
DeviceBus Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 36AWG, 19 x 34AWG
Jacket Material
PVC
External Diameter
7.11mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10