Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No19510 B59250
Order Code1210220
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,740.000 |
| 5+ | €1,673.000 |
| 10+ | €1,615.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,740.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19510 B59250
Order Code1210220
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.636mm
Outside Diameter8.636mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.636mm
Voltage Rating
300V
No. of Cores
3Core
Conductor Area CSA
1.31mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Outside Diameter
8.636mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.00604