Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
5+ | €7.780 |
10+ | €7.210 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1804A
Order Code1279078
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size19 x 0.079mm
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
External Diameter2.92mm
Voltage Rating100V
Product Range-
Product Overview
The 1804A is a 4-conductor shielded Star Quad Cable with 28AWG stranded (19 x 40) high-conductivity silver-plated copper alloy (SPCA) conductors, polypropylene insulation, tinned copper braid shield (80% coverage) and black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Not Yet Qualified
- Low impedance
- 40Ω Nominal characteristic impedance
- 40pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 65Ω/1000ft at 20°C Nominal conductor DC resistance
- 15Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
2.92mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.08mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 0.079mm
Jacket Material
PVC
Voltage Rating
100V
Technical Docs (1)
Alternatives for 1804A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011449