Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €914.600 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€914.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694ANH.00305
Order Code1734739
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialFR NC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.9mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- CPR: Eca
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.9mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
FR NC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19