Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,942.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,942.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505DNH.00500
Order Code3227702
Technical Datasheet
Coaxial Cable TypeRG59U
Wire Gauge20AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourPurple
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5.92mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
1505DNH.00500 is a UV-resistant coaxial cable suitable for indoor and outdoor use. It is also suitable for applications such as digital video, 6 Gb/s UHDTV, HD-SDI 1080p. The outer conductor is designed for high screening attenuation and low transfer impedance.
- Purple in colour, 500m length
- 20AWG solid bare copper conductor
- PE insulation, low smoke zero halogen (flame retardant) jacket
- Foil + 95% tinned copper braid shield
- Maximum transfer impedance of 2.5mohm/
- Flammability / reaction to fire: IEC 60332-1-2, IEC 60332-3-24, CEI 20-22-3
- 5.92mm nominal diameter
- Operating temperature range from -30°C to +70°C
Technical Specifications
Coaxial Cable Type
RG59U
Conductor Area CSA
-
Reel Length (Imperial)
1640ft
Jacket Colour
Purple
Conductor Material
Copper
External Diameter
5.92mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
500m
Jacket Material
LSZH FRNC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.16