Print Page
0AFGB9500SBA
SEMICONDUCTOR FUSE, FAST ACT, 50A, 240V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0AFGB9500SBA
Order Code4070569
Product Range0AFG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.330 |
10+ | €9.420 |
25+ | €8.950 |
50+ | €8.480 |
100+ | €8.000 |
250+ | €7.730 |
500+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€13.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AFGB9500SBA
Order Code4070569
Product Range0AFG Series
Technical Datasheet
Product Range0AFG Series
Fuse Current50A
Blow CharacteristicFast Acting
Fuse Size Metric18.5mm x 56.3mm
Fuse Size Imperial0.73" x 2.22"
Voltage Rating VDC150V
Voltage Rating VAC240V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0AFG Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.73" x 2.22"
Voltage Rating VAC
240V
Fuse Current
50A
Fuse Size Metric
18.5mm x 56.3mm
Voltage Rating VDC
150V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190323
Product traceability