Print Page
0679L0500-01
Fuse, Surface Mount, 500 mA, Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0679L0500-01
Order Code2834803
Product Range0679L Series
Technical Datasheet
522 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
50+ | €0.258 |
100+ | €0.238 |
250+ | €0.215 |
500+ | €0.197 |
1000+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679L0500-01
Order Code2834803
Product Range0679L Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product Range0679L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
0679L Series
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154