Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCH0005FF2E
Order Code2834896RL
Product Range0ZCH Series
Technical Datasheet
21,773 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0883 |
1500+ | €0.0779 |
3000+ | €0.0703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€49.15 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCH0005FF2E
Order Code2834896RL
Product Range0ZCH Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range0ZCH Series
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
0ZCH0005FF2E is a 0ZCH series 1210 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 0.05A hold current
- 0.15A trip current
- 60VDC rated voltage
- 10A maximum current
- 0.60W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCH Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZCH0005FF2E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041