Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoDM78C
Order Code2806168
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3200
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max34Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Amprobe DM78C Credit Card Size Multimeter is the smallest go-anywhere meter that measures voltage, continuity, diode and resistance.
- Smallest, go anywhere meter
- 5 functions/16 ranges
- Auto-off saves batteries
- Data hold
- Protective case included
- 3200-count display with analogue bargraph
Contents
Carrying case, battery, users manual and test leads.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
3200
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
34Mohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18