Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoACDC 100
Order Code1461577
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Resistance
Current Measure AC Max800A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max51mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Where accuracy, quality, and newest technology meet. The ACDC-100 offers superior AC/DC measurement capabilities, highest product quality and enhanced ergonomics with red, rubber, Ribs™ design. The true-rms version addresses needs of professionals who rely on performance and reliability.
- Large, easy to read LCD display
- Auto and manual ranging
- Relative zero mode
- Auto power off
- Data hold
- MAX capture function for inrush current measurements (30 mS response)
- Diode test
- Audible continuity
- Accommodates conductors up to 2.00 (50mm) in diameter
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Deluxe carrying case, test leads, batteries and users manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
51mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
800A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62