Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.000 |
Price for:Each
Minimum: 1
Multiple: 1
€146.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part No30XR-A
Order Code1466462
Technical Datasheet
DMM FunctionsCurrent, Voltage, Resistance
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count1999
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30XR-A is a manual ranging digital multimeter with non-contact voltage tester. Featuring a 3 1/2 digit LCD, 2000 count display.
- Non-contact voltage tester
- Magne-Grip™ Holster with magnetic hanging strap
- Fully safety fused
- Continuity beeper
- Min/Max and Data Hold
- Separate door for easy battery and fuse access
- CAT III 300 V, CAT II 600 V rated
- UL (CULUS) listed
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, 9V battery (installed), Magne-Grip™ holster with magnet hanging strap and operating instructions.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Alternatives for 30XR-A
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74