Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.000 |
Price for:Each
Minimum: 1
Multiple: 1
€146.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part No2100-GAMMA
Order Code2806205
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance
No. of Digits-
DMM Response Type-
Display Count-
Range SelectionAuto
Voltage Measure DC Max1.2kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max1.999kohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (07-Jul-2017)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
1.2kV
Current Measure DC Max
-
Resistance Measure Max
1.999kohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29