Product Information
Product Overview
The 15XP-B from Beha-Amprobe is a compact digital multimeter for electronics and test applications. This multimeter has 3-1/2 digit liquid crystal display (LCD) with a maximum reading of 1999. It has an automatic, positive implied and negative polarity indication. The '+' is displayed when battery voltage drops below the operating level with auto power off of approximate 10minutes. This multimeter is used for measurement of DC voltage, DC current, resistance, continuity, diode test, logic test and non-contact voltage indicator.
- Auto ranging display for faster measurements
- TTL logic test for digital circuits, integrated tilt stand for easy bench use
- Nominal measurement rate is 2times/second, stated accuracy at 23°C ±5°C is <lt/> 75% relative humidity
- Diode test for component level troubleshooting
- Data Hold freezes display to 'hold' measurement reading
- 750Vac/1000Vdc is the highest voltage rating in this size of meter
- Special 2000Mohm measurement range
- Single standard 9V battery, NEDA 1604, JIS 006P, IEC 6F22
- Battery life of 200hr (typical) with carbon-zinc
- Dimensions of 155mm x 72mm x 32mm (H x W x D)
Applications
Test & Measurement
Contents
15XP-B digital multimeter, TL245A pair of test leads, fuse 2A/1000V (P/N FP200), 9V battery (installed), Magne-Grip Holster with magnetic hanging strap, User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Logic, Resistance
True RMS
Auto
600V
2A
1 Year
No SVHC (15-Jun-2015)
3.5
1999
600V
2A
2Gohm
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate