Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-FSTF-12-LEDWHITE
Order Code9449396
Product RangeBTHQ128064AVD1
Technical Datasheet
217 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.150 |
| 5+ | €24.200 |
| 10+ | €23.440 |
| 50+ | €23.040 |
| 100+ | €22.580 |
Price for:Each
Minimum: 1
Multiple: 1
€25.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-FSTF-12-LEDWHITE
Order Code9449396
Product RangeBTHQ128064AVD1
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product RangeBTHQ128064AVD1
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BTHQ128064AVD1-COG-FSTF-12-LEDWHITE is a 128 x 64 dots FSTN positive black and white transflective Dot Matrix LCD Module with 12 O'clock direction viewing angle, 1/65 duty, 1/7 bias driving duty.
- FPC connection
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ128064AVD1
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
50°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BTHQ128064AVD1-COG-FSTF-12-LEDWHITE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1