Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSME312FPMHSQD-60585
Order Code4297160
Product RangeMINI-BEAM Expert Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €384.110 |
5+ | €376.430 |
10+ | €368.750 |
25+ | €361.060 |
50+ | €353.380 |
100+ | €345.700 |
Price for:Each
Minimum: 1
Multiple: 1
€384.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSME312FPMHSQD-60585
Order Code4297160
Product RangeMINI-BEAM Expert Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypePlastic Fibre Optic
Product RangeMINI-BEAM Expert Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SME312FPMHSQD-60585 is a MINI-BEAM expert series microprocessor-based TEACH mode photoelectric sensor. MINI-BEAM® Expert™ is housed in the popular, robust and compact rectangular housing. Its large push button and easy-to-see indicators provide easy configuration, alignment, and monitoring during use.
- Plastic fibre optic, visible red, 650nm sensing mode
- Range varies by sensing mode and fibre optics used
- Supply voltage range from 10VDC to 30VDC
- Bipolar NPN/PNP output type
- Protected against reverse polarity and transient voltages
- Reinforced thermoplastic polyester housing, totally encapsulated, o-ring seal, acrylic lenses
- 150mA maximum each output at 25°C, derated to 100mA at 70°C (derate ≈1mA per °C)
- 100microseconds repeatability
- Meets NEMA standards 1, 2, 3, 3S, 4, 4X, 6, 12, and 13; IEC IP67 ratings
- Operating temperature range from -20°C to +70°C
Technical Specifications
Sensing Range Max
-
Product Range
MINI-BEAM Expert Series
Fibre Optic Sensor Type
Plastic Fibre Optic
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099789