Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €167.300 |
Price for:Each
Minimum: 1
Multiple: 1
€167.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312CV.
Order Code1251530
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max16mm
Product Range-
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Product Range
-
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
16mm
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160574
Product traceability