Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DS01-20Q13
Order Code4297041
Product RangeSI-GL42 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €402.700 |
Price for:Each
Minimum: 1
Multiple: 1
€402.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DS01-20Q13
Order Code4297041
Product RangeSI-GL42 Series
Technical Datasheet
Product RangeSI-GL42 Series
Contact ConfigurationSPST-NO
Switch TerminalsM12 Connector
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SI-GL42DS01-20Q13 is a SI-GL42 series customizable safety locking interlock switch for interlocking and position monitoring. Many different actuator and monitoring contact configurations to satisfy any application.
- Positive opening safety contacts (per IEC 60947-5-1), insulated device (IEC 60947-5-1)
- Contact monitors both the presence of the actuator and if it is locked into the interlock
- Actuator head rotatable in 90° increments providing five actuator positions (one vertical option)
- IP67 environmental rating making the unit suitable for demanding industrial environments
- 24VAC/DC solenoid voltage, spring locking method, 1 NO actuator contacts
- 2 NC solenoid monitor contacts, two 5-pin M12 connector wiring, contact switch style
- Thermoplastic body, zinc head primary housing material
- Contacts output type, M12 connection type, integral QD connection
- 6.7VA rated operating current, 24VAC/DC operating voltage, 1500N extraction force
- Operating temperature range from -25 to 55°C
Notes
Carefully read, understand, and follow the information in the SI-GL42 Interlock Switch instruction manual. Perform a risk assessment of the specific machine guarding application.
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST-NO
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594202