Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM10-21
Order Code3817079
Product RangeSI-GL42 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €365.650 |
3+ | €358.810 |
5+ | €348.560 |
Price for:Each
Minimum: 1
Multiple: 1
€365.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM10-21
Order Code3817079
Product RangeSI-GL42 Series
Technical Datasheet
Product RangeSI-GL42 Series
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
Contact Configuration
SPST-NC
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57335
Product traceability