Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18LGRYPQ
Order Code4241865
Product RangeEZ-LIGHT S18L Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.910 |
5+ | €49.890 |
10+ | €48.870 |
25+ | €47.860 |
50+ | €46.840 |
Price for:Each
Minimum: 1
Multiple: 1
€50.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18LGRYPQ
Order Code4241865
Product RangeEZ-LIGHT S18L Series
Technical Datasheet
LED ColourGreen, Red, Yellow
Mounting Hole Dia18mm
Forward Current / ColourG 25mA, R 25mA, Y 25mA
Operating Voltage / ColourG 30V, R 30V, Y 30V
Luminous Intensity / Colour-
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeEZ-LIGHT S18L Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green, Red, Yellow
Forward Current / Colour
G 25mA, R 25mA, Y 25mA
Luminous Intensity / Colour
-
Product Range
EZ-LIGHT S18L Series
Mounting Hole Dia
18mm
Operating Voltage / Colour
G 30V, R 30V, Y 30V
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035