Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-4B4UI-KQ
Order Code4381974
Product RangeR95C Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €370.230 | 
Price for:Each
Minimum: 1
Multiple: 1
€370.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-4B4UI-KQ
Order Code4381974
Product RangeR95C Series
Technical Datasheet
Signal Conditioner InputDiscrete
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeR95C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Discrete
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
R95C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208