Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRBAF150-Q
Order Code4297132
Product RangeQ2X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €161.520 |
Price for:Each
Minimum: 1
Multiple: 1
€161.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRBAF150-Q
Order Code4297132
Product RangeQ2X Series
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground Suppression
Product RangeQ2X Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (14-Jun-2023)
Product Overview
Q2XRBAF150-Q is a Q2X series adjustable miniature field sensor. It is an exceptional optical performance; up to 150 mm sensing range in miniature Q2X housing. Background suppression model for reliable detection of objects when the background condition is not controlled or fixed.
- Sensor for installation in smallest of spaces, pigtail QD connection, M8 quick disconnect type
- Simple multiturn screw adjustment of cutoff distance, enhanced immunity to fluorescent lights
- Crosstalk immunity algorithm allows two sensors to be used in close proximity
- Small visible red LED or Class 1 laser emitter spot, supply voltage range from 10 to 30VDC
- Adjustable field, visible red, 645nm sensing mode, 150mm max sensing distance
- 150mm (6in) PVC-jacketed cable with a 4pin M8 male quick disconnect connector
- Bipolar LO output type, IP67 IP rating, NEMA 6 rating, bipolar (NPN and PNP) output
- Proximity sensing mode (general), background suppression (adjustable) sensing mode (detailed)
- Rectangular housing style, ABS/polycarbonate primary housing material
- Operating temperature range from -25 to 50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Background Suppression
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
Q2X Series
Connection Method
M8 Connector
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018143