Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18SP6LP
Order Code4297124
Product RangeEZ-BEAM M18 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €181.630 |
5+ | €178.000 |
10+ | €174.360 |
25+ | €170.730 |
50+ | €167.100 |
100+ | €163.470 |
Price for:Each
Minimum: 1
Multiple: 1
€181.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18SP6LP
Order Code4297124
Product RangeEZ-BEAM M18 Series
Technical Datasheet
Sensing Range Max2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeEZ-BEAM M18 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
M18SP6LP is a EZ-BEAM® M18 series stainless steel 18mm barrel-style DC photoelectric sensor. It is completely epoxy-encapsulated to provide superior durability, designed to meet rigorous IP69K standards for use in high pressure washdowns.
- Easy to use; no adjustments are necessary
- Advanced self-diagnostics with separate alarm output
- Choice of integral cable or Euro-style quick disconnect connector
- 79inch range, retroreflective mode
- 6.5ft cable, PNP output type
- 10 to 30VDC (10% maximum ripple) supply voltage, 25mA diffuse supply current
- Stainless steel housing, Lexan® (opposed models) or acrylic lenses
- Protected against false pulse on power-up and continuous overload or short circuit of outputs
- Operating temperature range from -40°C to +70°C
- Leakproof design rated NEMA 6P, IP69K (DIN 40050) rating
Technical Specifications
Sensing Range Max
2m
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
EZ-BEAM M18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate