Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF24IC2LDQ
Order Code4297164
Product RangeL-GAGE LTF Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,158.000 |
5+ | €1,135.000 |
10+ | €1,112.000 |
25+ | €1,089.000 |
50+ | €1,065.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF24IC2LDQ
Order Code4297164
Product RangeL-GAGE LTF Series
Technical Datasheet
Sensing Range Max24m
Sensor Output TypeCurrent, NPN / PNP
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Product RangeL-GAGE LTF Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- LTF series laser diffuse time-of-flight sensor
- Visible red laser sensing beam, DC power
- NEMA 6 rating, IP67 rating, rectangular housing style
- Zinc alloy die-cast primary housing material, analogue and discrete input and output
- Analog output configuration range from 4 to 20mA
- 50 to 24000mm sensing distance range, power supply range from 12 to 30VDC
- Push button, remote teach adjustments, 1 NPN/PNP configurable discrete (switched) outputs
- 1.5ms minimum response time, 40000Lux max ambient light
- Operating temperature range from -20 to 55°C
- Remote teach, timing (hold/delay), health/marginal signal output, pump-in/pump-out, quick disconnect
Technical Specifications
Sensing Range Max
24m
Supply Voltage DC Min
12V
Product Range
L-GAGE LTF Series
Sensor Output Type
Current, NPN / PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390087