Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90LGYRPQ
Order Code4241895
Product RangeK90 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.380 |
Price for:Each
Minimum: 1
Multiple: 1
€193.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90LGYRPQ
Order Code4241895
Product RangeK90 Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing
Lens Diameter90mm
Product RangeK90 Series
IP / NEMA RatingIP67, NEMA 4X, NEMA 13
Power Rating-
External Height87mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
90mm
IP / NEMA Rating
IP67, NEMA 4X, NEMA 13
External Height
87mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
K90 Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213