Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6.
Order Code3872936
Product RangeAT Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €791.880 |
| 3+ | €777.080 |
| 5+ | €754.880 |
Price for:Each
Minimum: 1
Multiple: 1
€791.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6.
Order Code3872936
Product RangeAT Series
Technical Datasheet
Coil Voltage-
Kit Contents1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
Contact ConfigurationDPST-NO
Product RangeAT Series
Relay Mounting-
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
Technical Specifications
Coil Voltage
-
Contact Configuration
DPST-NO
Relay Mounting
-
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Kit Contents
1 x AT-FM-10K Safety Relay Module and 2 x STBVP6 Buttons with 2 m 4 Pin Cable & PNP Outputs
Product Range
AT Series
Contact Current
6A
Contact Voltage AC Nom
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98658