Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.910 |
| 5+ | €48.390 |
| 10+ | €47.600 |
| 25+ | €46.800 |
| 50+ | €45.860 |
Price for:Each
Minimum: 1
Multiple: 1
€51.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM18MI-PSC50B-BV03
Order Code1606707
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP Rating-
Operating Temperature Min-25°C
Product Range-
Product Overview
The BESM18MI-PSC50B-BV03 is an Inductive Sensor features function indicator, polarity reversal protected, short circuit protected.
- Flush mountable mounting
- 0 to 4.0mm Assured operating distance
- 5.00mm Rated operating distance
- 700Hz Switching frequency
- No switching element function
- PNP Switching output
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
70°C
Thread Size - Metric
M18
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
-
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18