Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM12MI-PSH80B-S04G
Order Code1606775
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max55V
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The BESM12MI-PSH80B-S04G is an Inductive Sensor features function indicator, polarity reversal protected, short circuit protected.
- Quasi embeddable mechanical installation condition
- 5.8mm Assured operating distance
- 8mm Rated operating distance
- 300Hz Operating frequency
- Normally open (NO) switching function
- PNP Switching output
- M12x1-S04 Connector, connection type
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
55V
SVHC
Lead (17-Jan-2022)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205