Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoA6700DM-7
Order Code7078250
Also Known AsGTIN UPC EAN: 7314151821692 7314151821692
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.340 |
4+ | €12.750 |
10+ | €11.470 |
20+ | €10.820 |
Price for:Each
Minimum: 1
Multiple: 1
€14.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoA6700DM-7
Order Code7078250
Also Known AsGTIN UPC EAN: 7314151821692 7314151821692
Technical Datasheet
Socket TypeDynamic Drive
AF Size - Metric7mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range-
Product Overview
- Standard length sockets, 1/4" square drive
- Bi-hex profile, metric sizes
- Not suitable for machine operation
- High performance alloy steel
- High polished finish
- Knurled
- ISO 2725 / 1174
- DIN 3124 / 3120
- Thin-walled
- These sockets are applicable to nuts and bolts used in the aerospace industry
Technical Specifications
Socket Type
Dynamic Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
7mm
Drive Size - Imperial
1/4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012