Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8073
Order Code105218
Also Known AsGTIN UPC EAN: 7314150007363 7314150007387
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.030 |
Price for:Each
Minimum: 1
Multiple: 1
€64.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No8073
Order Code105218
Also Known AsGTIN UPC EAN: 7314150007363 7314150007387
Technical Datasheet
Length305mm
Jaw Opening Max34mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8073 is an Adjustable Wrench offers precision-hardened and anti-corrosion treated. This spanner incorporate graduated 15° angled head with thin parallel jaw, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort.
- Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Scale in mm for pre adjusting and accurate measurement
- Head combines slimness for accessibility with strength for performance
- Left-handed screw
- Black finish. Precision-hardened and anti-corrosion treated
- IP: Industrial pack
- Wide handle for comfort in use
- Accurate jaw movement
- Ultimate strength through precision hardening and high-performance alloy steel
- Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333
Applications
Maintenance & Repair
Technical Specifications
Length
305mm
Product Range
-
Jaw Opening Max
34mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725