Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8071V
Order Code2079801
Also Known AsGTIN UPC EAN: 7314150121526 7314150121526
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.690 |
3+ | €52.540 |
Price for:Each
Minimum: 1
Multiple: 1
€55.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No8071V
Order Code2079801
Also Known AsGTIN UPC EAN: 7314150121526 7314150121526
Technical Datasheet
Length205mm
Jaw Opening Max29mm
Product Range-
Product Overview
The 8071V is an insulated Adjustable Wrench for work on live equipment up to 1000V. It is made of high performance alloy steel. The moveable jaw slides easily by operating the thumb screw.
- Insulated adjustable wrench
- For work on live equipment up to 1000 volts
- ISO 6787, IEC 60900, VDE certified
- High performance alloy steel
- Chrome plated and anti-corrosion treated finish
- 3 layer colour insulation coating
- The moveable jaw slides easily by operating the thumb screw
Applications
Maintenance & Repair
Technical Specifications
Length
205mm
Product Range
-
Jaw Opening Max
29mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4