Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No3834-ARBR-930
Order Code4307094
Also Known AsGTIN UPC EAN: 7311518015565 7311518015565
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.190 |
5+ | €13.920 |
10+ | €13.130 |
Price for:Each
Minimum: 1
Multiple: 1
€16.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No3834-ARBR-930
Order Code4307094
Also Known AsGTIN UPC EAN: 7311518015565 7311518015565
Technical Datasheet
Drill Bit Size Metric8.5mm
Drill Bit Size Imperial11/32"
Effective Length-
Overall Length-
Product Range-
Product Overview
The 3834-ARBR-930 is an Arbour in the new Sandflex® packaging system makes finding and combining the right saw and the right arbour an easy task. It is suitable for use in various types of jobs is also given on each individual package.
- Arbors for holesaws Ø14-210mm. 3834-ARBR-730, for holesaws Ø14-30mm, with triangular shank and round arbor body
- 3834-ARBR-630, -930, -1130, for holesaws Ø14-30mm, with hexagonal shank and body giving a sturdier design with easier removal of the holesaw
- Arbors ending with QC are arbors with quick change mechanism where no tools are needed to change the holesaw
- For retail self-service packaging select the articles ending with -C
- For retail self-service packaging select the articles ending with -C
- HSS Pilot drill is included with all arbors
- We recommend not to use arbors with 9 mm (11/32") shank for holesaws above size 100 mm (4")
- When cutting in abrasive materials we recommend to select the carbide tipped pilot drill, 3834-DRL-CT
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
8.5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
11/32"
Overall Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076