Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No111Z-1/4
Order Code7076629
Also Known AsGTIN UPC EAN: 7314151828943 7314151828943
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.960 |
4+ | €10.630 |
10+ | €9.570 |
20+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€11.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No111Z-1/4
Order Code7076629
Also Known AsGTIN UPC EAN: 7314151828943 7314151828943
Technical Datasheet
AF Size - Metric-
AF Size - Imperial1/4"
Length105mm
Product Range-
Product Overview
The 111Z-1/4 is a Combination Spanner with 12-point Dynamic-Drive™ profile provides longer life for screws and nuts. It is made of high performance alloy steel.
- U-shaped shank provides better comfort
- Bigger and bi-directional size marking for easy identification
- Chrome-plated micro matt finishing provides high quality surface
- 15° Open end angle with a slimmer head to get more accessibility
- 15° Ring end angle for knuckle clearance or better grip
- 12 points Dynamic-Drive Profile provides longer life for screws and nuts
- Ring end angle 15º for knuckle clearance or better grip
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
-
Length
105mm
AF Size - Imperial
1/4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156