Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.000 |
Price for:Each
Minimum: 1
Multiple: 1
€59.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR 100A
Order Code3617739
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth250MHz
Input Voltage Max1.2kV
Test Probe Attenuation100:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR 100A is a general purpose passive probe. This probe increases the versatility of your oscilloscope with both fixed and switchable attenuation. The probe includes a full accessory kit with a sprung hook, replacement tip and BNC adapter.
- IEC61010-031 complaint
- 250MHz bandwidth
- x100 attenuation
- 48" (1.2m) cable
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1.2kV
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Alternatives for PR 100A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5