Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €175.000 |
Price for:Each
Minimum: 1
Multiple: 1
€175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoBK313C
Order Code3527964
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max1kohm
DMM Response TypeTrue RMS
No. of Digits3.75
Jaw Opening Max25mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 600A AC/DC, TRMS AC current clamp
- Voltage measurement up to 600V AC and DC
- Range of 60A for low current measurement (10mA resolution)
- Resistance measurement range of 1000 ohm
- 25mm jaws opening, continuity measurement with buzzer
- Automatic power-off after 30 minutes, hold, peak-hold function
- LCD backlighting display 6000 points
- 600V, CAT III safety rating
- Two batteries, 1.5V AAA power supply
- Dimension is 210mm x 62mm x 32mm, weight is 280g, 1 year warranty
Contents
AC current clamp, Bag, Test leads with touch point, User's guide, Batteries.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
1kohm
No. of Digits
3.75
Product Range
-
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
Jaw Opening Max
25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1