You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK2841
Ohmmeter, 4-Wire, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK2841
- Order Code:
- 2846113
- Product Range
- BK Precision - 2840 Series DC Resistance Meters
- Also Known As:
- 2841
- Technical Datasheet:
- BK2841 Datasheet
Product Range Selector (BK Precision - 2840 Series DC Resistance Meters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4-Wire
- :
- 0.1µohm to 0.1ohm
- :
- 0.1ohm
- :
- 1A
- :
- 0.01%
- :
- 89mm
- :
- 215mm
- :
- 360mm
- :
- 2.92kg
- :
- BK Precision - 2840 Series DC Resistance Meters
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
- Dimensions is (215mm x 89mm x360mm) (W x H x D), 2.9kg weight
Applications
Electronics Design
Contents
BK2841 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Temperature probe TPTC2, Test report and certificate of calibration.
Footnotes
Also Known As
2 In stock Need more?
2 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/29/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each