Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK2712
Order Code2843454
Product RangeTool Kit 2700 Series
Also Known As2712
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €159.000 |
Price for:Each
Minimum: 1
Multiple: 1
€159.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK2712
Order Code2843454
Product RangeTool Kit 2700 Series
Also Known As2712
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeTool Kit 2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
True RMS AC + DC tool kit® digital multimeter with 40000 count green back light LCD display.
- Manual functional select and auto ranging
- Magnetic hanger
- Max/min/peak and hold mode
- 40 segments analogue bargraph with measurements of 20 times per second
- Powered by single standard 9V battery
Applications
Test & Measurement
Contents
Multimeter, User manual, One set of test leads, One spare fuse, Battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
4.75
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
Tool Kit 2700 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1