Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK2706B
Order Code3010327
Product RangeTool Kit 2700 Series
Also Known As2706B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.000 |
Price for:Each
Minimum: 1
Multiple: 1
€104.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK2706B
Order Code3010327
Product RangeTool Kit 2700 Series
Also Known As2706B
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max200mA
Current Measure AC Max200mA
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product RangeTool Kit 2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Manual ranging digital multimeter with bright blue LCD backlight
- Measures DC voltage to 1000V, AC voltage to 750V
- Measures up to 200mA (AC & DC)
- Continuity test and diode test
- Magnetic hanging strap
- Resistance to 20Mohm and capacitance to 20mF
- Auto power off
Contents
DMM, User manual, One set test of leads, One spare fuse, 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
200mA
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
1kV
Current Measure DC Max
200mA
Resistance Measure Max
20Mohm
Product Range
Tool Kit 2700 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1