Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoAK40G
Order Code3405287
Product Range4050 Series
Also Known AsGTIN UPC EAN: 817050624007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €241.000 |
Price for:Each
Minimum: 1
Multiple: 1
€241.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoAK40G
Order Code3405287
Product Range4050 Series
Also Known AsGTIN UPC EAN: 817050624007
Technical Datasheet
Accessory TypeUSB-GPIB Adapter
Product Range4050 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- USB-to-GPIB adapter provides GPIB connectivity through USB host port on 4050, 4060 series generators
- Powered through USB host connector
- Cable length approximately 56inches (143cm)
- Communication status LED and power LED indicators
- GPIB interface supports device mode only (not controller mode)
Technical Specifications
Accessory Type
USB-GPIB Adapter
Product Range
4050 Series
For Use With
B&K Precision 4050 Series Function/Arbitrary Waveform Generators
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32069