Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 721B610
Order Code2885733
Product RangeV23154
Also Known AsV23154D 721B610
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €203.070 |
10+ | €191.790 |
Price for:Each
Minimum: 1
Multiple: 1
€203.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 721B610
Order Code2885733
Product RangeV23154
Also Known AsV23154D 721B610
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PDT
Contact Current200mA
Product RangeV23154
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC30V
Contact Voltage VDC36V
Contact MaterialGold
Coil Resistance890ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
200mA
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
36V
Coil Resistance
890ohm
Contact Configuration
4PDT
Product Range
V23154
Coil Type
Non Latching
Contact Voltage VAC
30V
Contact Material
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability